AC/DC Power Supply Single-OUT 36V 7.4A 265W 10-Pin
BEL LPM126-OUTA1-36 technical specifications.
| Max Output Current | 7.4A |
| Max Power Dissipation | 265W |
| Number of Outputs | 1 |
| Output Voltage | 44V |
| RoHS Compliant | Yes |
| Series | LPM |
| RoHS | Not Compliant |
No datasheet is available for this part.