The BEL LS 1601-7RG is a regulated AC/DC power supply with a single output voltage of 24V. It operates from a typical DC input voltage of 310V and has a maximum output current of 4.2A. The supply is capable of delivering a maximum output power of 100W with an efficiency of at least 85%. It features a minimum isolation voltage of 2000VAC and is suitable for operating temperatures between -25°C and 71°C.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 310V |
| Maximum Output Current | 4.2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 30mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -40mV |
| Maximum Input Current | 0.37(Typ)A |
| Pin Count | 15 |