The BEL LS 5320-7R is a 24V 4A AC/DC switching power supply with a maximum output power of 100W. It has a typical AC input voltage of 230V and an efficiency of 81% minimum. The power supply operates within a temperature range of -25°C to 71°C and has a pin count of 17. It also features a power indicator and a fixed output type.
BEL LS 5320-7R technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Typical AC Input Voltage | 230V |
| Efficiency | 81(Min)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 12mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -40mV |
| Maximum Input Current | 0.55(Typ)A |
| Pin Count | 17 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LS 5320-7R to view detailed technical specifications.
No datasheet is available for this part.