The BEL LS1301-9ER is a DC/DC converter with an output voltage of 12V and a maximum output current of 8A, resulting in a maximum output power of 100W. It operates within a temperature range of -40°C to 71°C and features a chassis mount design. The device is CE and NEMKO approved and has an efficiency of 83%. It has a maximum isolation voltage of 2kV and a maximum power dissipation of 96W.
Sign in to ask questions about the BEL LS1301-9ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LS1301-9ER technical specifications.
| Approvals | CE, NEMKO |
| Efficiency | 83% |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 100W |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher S (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS1301-9ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.