AC-DC Regulated Power Supply Module, 1 Output, 550W, CASE T01, MODULE
Checking distributor stock and pricing after the page loads.
BEL LT1740-7 technical specifications.
| Efficiency | 93% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10.2A |
| Max Output Power | 550W |
| Number of Outputs | 1 |
| Output Voltage | 56.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |