BEL LT1740-7DZ technical specifications.
| Max Charge Current | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Series | Melcher T |
| Termination | Terminal Block |
| Weight | 3000g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LT1740-7DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.