Sign in to ask questions about the BEL LWR-1601-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL LWR-1601-6 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 24.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LWR-1601-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.