
AC/DC Power Supply Single-OUT 24.7V 5A 124W 14-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL LWR1601-6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 113.6mm |
| Efficiency | 87% |
| Length | 138mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 124W |
| Output Voltage | 24.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Convert Select |
| Weight | 1200g |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LWR1601-6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
