The BEL LWR1601-6ER is a single-output AC/DC power supply with a maximum output voltage of 24.7V. It has a maximum power dissipation of 124W and can operate within a temperature range of -40°C to 60°C. The supply is designed for DIN rail mounting and features a terminal block termination. It has a maximum charge current of 5A and a weight of 1200g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL LWR1601-6ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Charge Current | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 124W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 24.7V |
| Series | Melcher W |
| Termination | Terminal Block |
| Weight | 1200g |
| RoHS | Compliant |
Download the complete datasheet for BEL LWR1601-6ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.