AC/DC Power Supply Single-OUT 24.7V 5A 124W 5-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 24.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |