This is a regulated AC/DC power supply with a single output voltage of 37V and a maximum output current of 13.4A. It has a typical input voltage of 220V AC and a maximum input current of 7A. The power supply operates within a temperature range of -40°C to 60°C and has a minimum isolation voltage of 2000VAC. It is not configurable and is not intended for medical applications. The device has a power indicator and a pin count of 15.
BEL LXN 1701-6 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 37V |
| Typical DC Input Voltage | 220V |
| Maximum Output Current | 13.4(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 496(Typ)W |
| Typical AC Input Voltage | 230V |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.15V(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -0.4V(Min) |
| Maximum Input Current | 7(Typ)A |
| Ripple & Noise | 1200mV |
| Pin Count | 15 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LXN 1701-6 to view detailed technical specifications.
No datasheet is available for this part.