AC/DC Power Supply Single-OUT 49.4V 10A 494W 15-Pin
BEL LXN1801-6M1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 49.4V |
| Resistance | 6100000R |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LXN1801-6M1 to view detailed technical specifications.
No datasheet is available for this part.