
The M4L-1-3 is a single winding power transformer with a maximum output current of 2.6A. It features a flange mount design and is constructed with lead free materials. The transformer has a seated height of 95.3mm and a length of 106.68mm. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Height | 95.3mm |
| Height - Seated (Max) | 95.3mm |
| Lead Free | Lead Free |
| Length | 106.68mm |
| Max Output Current | 2.6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | M4L |
| Termination | Terminal Block |
| Weight | 7lb |
| Width | 103.51mm |
| RoHS | Compliant |