
The M4L-3-3 is a dual power transformer with a maximum output current of 2.6A. It features a flange mount package type and is designed for chassis mount applications. The transformer is lead free and RoHS compliant. It measures 95.3mm in height, 106.68mm in length, and 103.51mm in width, with a weight of 7lb.
Sign in to ask questions about the BEL M4L-3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL M4L-3-3 technical specifications.
| Height | 95.3mm |
| Height - Seated (Max) | 95.3mm |
| Lead Free | Lead Free |
| Length | 106.68mm |
| Max Output Current | 2.6A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | M4L |
| Termination | Terminal Block |
| Weight | 7lb |
| Width | 103.51mm |
| RoHS | Compliant |
Download the complete datasheet for BEL M4L-3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.