Board mount DC/DC converter, 110W hybrid AC-DC regulated power supply module featuring four outputs. Delivers 5V @ 20A, 24V @ 9A, -15V @ 1.5A, and 15V @ 1A. Offers 2.6kV isolation voltage and 80% efficiency, operating from 0°C to 70°C. Supports rack, chassis, panel, and screw mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 20A |
| Current - Output 2 | 9A |
| Current - Output 3 | 1.5A |
| Depth | 109.2mm |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Rack, Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Current | 12A |
| Output Power | 80W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 0.59kg |
| Width | 4.25inch |
| RoHS | Not CompliantNo |