Hybrid, 110W AC-DC regulated power supply module featuring four outputs: 12V at 20A, 24V at 9A, -12V at 1.5A, and 5V at 5A. This board mount DC/DC converter offers 80% efficiency and 2.6kV isolation voltage, operating from 0°C to 70°C. Designed for rack, chassis, panel, or screw mounting, it measures 7 inches in length, 4.25 inches in width, and 1.97 inches in height. Approvals include UL, CSA, CE, and EN.
BEL MAP110-4200 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 20A |
| Current - Output 2 | 9A |
| Current - Output 3 | 1.5A |
| Depth | 109.2mm |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Rack, Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Current | 5A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP110 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5V |
| Weight | 0.59kg |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.