The MAP110-4300 is a 4-output AC/DC power supply with a maximum output power of 80W. It operates within a temperature range of 0-70°C and is mounted via screws to a chassis. The supply has four outputs with voltages of 3.3V, 5V, -12V, and 12V. It is not RoHS compliant due to containing lead.
BEL MAP110-4300 technical specifications.
| Depth | 109.2mm |
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Contains Lead |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | MAP110 (110W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 590g |
| RoHS | Not Compliant |
No datasheet is available for this part.