
Board mount DC/DC converter, 130W hybrid AC-DC regulated power supply module with four outputs. Features include 5V, 12V, -12V, and 12V output voltages, with maximum output currents of 20A, 5A, 1A, and 1A respectively. Offers 2.6kV isolation voltage and 80% efficiency, operating within a 0°C to 70°C temperature range. Dimensions are 215.9mm length, 114.3mm depth, and 2inch height, with a weight of 1.13kg.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 20A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 130W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.13kg |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
