Sign in to ask questions about the BEL MAP140-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP140-1012 technical specifications.
| Depth | 177.8mm |
| Efficiency | 80% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 109.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 140W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 140W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP140 (140W) |
| Voltage - Output 1 | 12V |
| Weight | 590g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP140-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.