
140W AC/DC power supply, single output, delivering 24V at 5.4A. Features 140W maximum output power, 80% efficiency, and 2.6kV isolation voltage. Chassis mountable with screw terminals, operating from 0°C to 50°C. Dimensions: 109.2mm L x 110mm W x 50mm H.
BEL MAP140-1024 technical specifications.
| Current - Output 1 | 4A |
| Depth | 177.8mm |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 109.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Output Power | 140W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 140W |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP140 (140W) |
| Voltage - Output 1 | 24V |
| Weight | 590g |
| Width | 4.3inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.