Sign in to ask questions about the BEL MAP140-3000P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP140-3000P technical specifications.
| Depth | 177.8mm |
| Efficiency | 80% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 109.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 140W |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | MAP140 (140W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 590g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MAP140-3000P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
