
Board mount DC/DC converter, 40W maximum output power, featuring three outputs: 5V at 3A, 12V at 2A, and -12V at 300mA. This hybrid power supply module offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Approvals include UL, CSA, and TUV. Chassis, panel, and screw mounting options are supported.
Sign in to ask questions about the BEL MAP40-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP40-3000 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.16inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.26kg |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP40-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
