
Triple-output AC/DC power supply delivering 40W maximum output power. Features include 5V/3A, 12V/2A, and -12V/300mA outputs. This chassis-mount unit offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Dimensions are 5 inches (length) x 3 inches (width) x 1.25 inches (height), with a weight of 0.26kg.
Checking distributor stock and pricing after the page loads.
BEL MAP40-3100 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.25inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.26kg |
| Width | 3inch |
| RoHS | Not CompliantNo |
