The MAP40-3100G is a commercial-grade AC/DC power supply with an operating temperature range of 0 to 50 degrees Celsius. It features 8 terminals and 3 outputs. The power supply has a maximum input voltage of 264V and a minimum input voltage of 90V. It is available in a JEDEC R-XXFM-X8 package type.
Checking distributor stock and pricing after the page loads.
BEL MAP40-3100G technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |