
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V at 3A, 24V at 1A, and -12V at 0.5A outputs. This 40W power supply offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Designed for chassis mounting with screw terminals, it has a 70% efficiency and a maximum power dissipation of 40W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.25inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 272g |
| Width | 3inch |
| RoHS | Not CompliantNo |
