Board mount DC/DC converter with 3 outputs, operating from a 90-264 VAC input range. Features a maximum operating temperature of 50°C and a minimum of 0°C, with 8 terminals. This regulated AC-DC power supply module is designed for commercial temperature grades.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |