
This DC/DC converter features a 5V output voltage with a maximum output current of 8A and a maximum output power of 40W. It operates within a temperature range of 0°C to 50°C and is suitable for chassis mount applications. The converter is UL and CSA approved and is available in bulk packaging.
Sign in to ask questions about the BEL MAP42-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP42-1005 technical specifications.
| Approvals | UL, CSA |
| Depth | 127mm |
| Efficiency | 70% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP42 (42W) |
| Voltage - Output 1 | 5V |
| Weight | 272g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP42-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
