This commercial-grade AC/DC power supply module features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a single function. The module is available in a commercial temperature grade and has a maximum input voltage of 264V and a minimum input voltage of 85V.
BEL MAP42-1012G technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.