
The MAP42-1024 is a 24V 1.21A AC/DC power supply with a maximum output power of 40W. It operates within a temperature range of 0-50°C and is approved by UL and CSA. The supply is packaged in bulk and has a weight of 272g. It is available in a quantity of 14 units.
Sign in to ask questions about the BEL MAP42-1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP42-1024 technical specifications.
| Approvals | UL, CSA |
| Depth | 127mm |
| Efficiency | 70% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.21A |
| Output Power | 40W |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP42 (42W) |
| Voltage - Output 1 | 24V |
| Weight | 272g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP42-1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
