The MAP55-4000 is a 4-channel power supply with outputs of 5V, 12V, -5V, and -12V. It has a maximum power dissipation of 55W and can supply up to 2.5A of current per channel. The supply is designed for chassis mount and has a maximum operating temperature of 70°C. It is also lead-free and has an isolation voltage of 2.6kV.
BEL (MAP55-4000) technical specifications.
| Efficiency | 73% |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -12V |
| RoHS | Not Compliant |
No datasheet is available for this part.