
55W, 4-output AC-DC regulated power supply module featuring a hybrid design. Delivers 5V, 24V, -15V, and 15V outputs with maximum currents of 6A, 1.5A, 500mA, and 500mA respectively. Offers 2.6kV isolation voltage and operates within a 0°C to 70°C temperature range. This board mount converter has a 73% efficiency and is RoHS compliant.
Sign in to ask questions about the BEL MAP55-4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MAP55-4004 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 152.4mm |
| Efficiency | 73% |
| Height | 1.6inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 6A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 14 |
| RoHS Compliant | Yes |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 0.55kg |
| Width | 3.27inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MAP55-4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
