AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W
BEL MAP80-1024 technical specifications.
| Current - Output 1 | 3.2A |
| Depth | 106.7mm |
| Efficiency | 80% |
| Height | 1.8inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 182.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP80 (80W) |
| Voltage - Output 1 | 24V |
| Weight | 0.82kg |
| Width | 4.2inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.