
This 80W AC-DC regulated power supply module features four outputs, delivering a maximum output current of 14A. It provides multiple voltage outputs including 5V, 24V, and -12V, with specific output currents of 14A, 2A, and 1A respectively. Operating with 80% efficiency, this hybrid board mount converter has a maximum operating temperature of 70°C and a minimum of 0°C. The module measures 182.9mm in length, 106.7mm in depth, and 4.2 inches in width, with a height of 1.8 inches, and is designed for panel or screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MAP80-4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 14A |
| Current - Output 2 | 2A |
| Current - Output 3 | 1A |
| Depth | 106.7mm |
| Efficiency | 80% |
| Height | 1.8inch |
| Lead Free | Contains Lead |
| Length | 182.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Mount | Panel, Screw |
| Number of Outputs | 4 |
| Output Current | 14A |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 0.82kg |
| Width | 4.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP80-4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
