AC-DC Regulated Power Supply Module, 160W,
BEL MBC201-1T24G-2 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 17 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X17 |
| Width | 76.2 |
| Length | 127 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 38.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MBC201-1T24G-2 to view detailed technical specifications.
No datasheet is available for this part.