The BEL MBC225-1058L is a 58V regulated AC/DC power supply with a maximum output power of 225W. It features a minimum isolation voltage of 4000VAC and operates within a temperature range of -40°C to 70°C. The supply has a maximum input current of 2.2A and a tolerance of ±1%. It is designed for medical applications and has a line regulation of 0.5% and load regulation of 0.5%. The power supply is configured as a fixed output type and does not have a power indicator.
BEL MBC225-1058L technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 58V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 2.07(Convection)|3.88(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
No datasheet is available for this part.