The BEL MBC41-1T48L is a 48V AC/DC regulated power supply with a maximum output current of 0.83A and a maximum output power of 40W. It operates within a temperature range of -40°C to 70°C and has a minimum isolation voltage of 4000VAC. The power supply is designed for medical applications and has a high efficiency of 85% (typical). It features a screw terminal block input connector and does not have a power indicator. The output is fixed and has a load regulation of 1%.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 0.83A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.8A |
| Tolerance | 2% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |