The MBC550-1T48 is a regulated AC/DC power supply with a single output voltage of 48V. It has a maximum output power of 150W and an efficiency of 92% typical. The supply is designed for use in medical applications and has a minimum isolation voltage of 4000VAC. Operating temperature range is from -40°C to 70°C. The power supply is available with a pin terminal block input connector and has a fixed output type.
BEL MBC550-1T48 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 3.13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.