Sign in to ask questions about the BEL MBC60-1024G-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MBC60-1024G-2 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 30.48 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL MBC60-1024G-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.