This DC/DC converter features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and is available in a package type of PACKAGE-7. The converter has a single output and operates within an input voltage range of 85V to 264V.
Checking distributor stock and pricing after the page loads.
BEL MBC75-1015L-2 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |