The MDU150-4000 from BEL is a commercial-grade DC/DC converter with a maximum operating temperature of 70°C and an input voltage range of 36-75V. It features 10 terminals and a commercial temperature grade. The device has a single function and four outputs, with a maximum load regulation of 1. The JEDEC package code is R-XXMA-X10, indicating a 10-pin package type.
BEL MDU150-4000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 4 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MDU150-4000 to view detailed technical specifications.
No datasheet is available for this part.