DC/DC Power Supply Single-OUT 12V 17A 200W
BEL MDU200-1012 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 75(Typ)% |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 17A |
| Maximum Input Voltage | 75V |
| Input Voltage | 48V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MDU200-1012 to view detailed technical specifications.
No datasheet is available for this part.