The BEL MDU200-1012GD is an isolated step down DC/DC converter with a single output voltage of 12V and an output current of 17A. It operates within a temperature range of 0°C to 50°C and has a maximum input voltage of 75V. This converter is designed for general use and features a switching regulator with an efficiency of 75% typical. It is suitable for applications requiring isolated DC power conversion.
BEL MDU200-1012GD technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 75(Typ)% |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 17A |
| Maximum Input Voltage | 75V |
| Input Voltage | 48V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL MDU200-1012GD to view detailed technical specifications.
No datasheet is available for this part.