
The BEL MJS200-R is a PTC resettable fuse with a voltage rating of 250V and a current rating of 200mA. It has a power dissipation of 300mW and is designed for through hole mounting in axial packages. The fuse operates within a temperature range of -55°C to 125°C and is compliant with CSA, CE, and cULus approvals. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MJS200-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 3.66R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS200-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.