
The BEL MJS250-R is a PTC resettable fuse with a voltage rating of 250V and a current rating of 250mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a bulk quantity of 500 units and is available in a lead-free axial package with a diameter of 5.5mm and a length of 0.591inch. It is compliant with CSA, CE, and cULus approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MJS250-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 2.54R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 340mW |
| RoHS Compliant | Yes |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS250-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
