Sign in to ask questions about the BEL MJS350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL MJS350 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 350mA |
| DC Cold Resistance | 1.46R |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MJS350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.