The MPB125-2005D is a dual-output AC/DC power supply with outputs of 5V and 12V, delivering a maximum output power of 125W. It has an efficiency of 85% and provides a minimum isolation voltage of 4242VDC. The supply operates within a temperature range of 0 to 50 degrees Celsius. It has a pin terminal block input connector and a power indicator. The supply has a fixed output type and is not configurable. It is not designed for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 25|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 19 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |