Board mount DC/DC converter, 125W max output power, featuring two 12V outputs with 10.5A and 500mA current capabilities. This hybrid module offers 85% efficiency and 3kV isolation voltage, operating from 0°C to 50°C. Approvals include UL, CSA, CE, TUV, IEC, and EN, with lead-free and RoHS compliance.
BEL MPB125-2012G technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current - Output 1 | 10.5A |
| Current - Output 2 | 500mA |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 10.5A |
| Output Power | 125W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPB125 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 0.3kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-2012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.