The BEL MPB125-2012RG is a dual-output AC/DC power supply with an output voltage of 12V and a maximum output current of 10.5A per channel. It features an open frame style and a maximum output power of 125W. The power supply operates within a temperature range of 0 to 50 degrees Celsius and has a minimum isolation voltage of 4242VDC. It is configured as a fixed output type and has a power indicator. The input connector type is a pin terminal block, and the output type is also fixed. The power supply has a high efficiency of 85% and a low ripple and noise of 1% maximum.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 10.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |