
The BEL MPB125-2015 is a dual output AC/DC power supply with a maximum output power of 125W. It operates within a temperature range of -20°C to 70°C and features a chassis mount design. The supply has two isolated outputs, one at 15V and the other at 12V. It does not undergo radiation hardening and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPB125-2015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 36 |
| Radiation Hardening | No |
| Series | MPB125 (125W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 12V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-2015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.