The BEL MPB125-2015G is a dual output AC/DC power supply with output voltages of 15V and 12V. It can deliver a maximum output current of 8.3A and 0.5A respectively, with a maximum output power of 125W. The supply has an efficiency of 85% and a minimum isolation voltage of 4242VDC. It operates within a temperature range of 0°C to 50°C and has a pin terminal block input connector. The power supply is configured as fixed output and has a power indicator. Ripple and noise are limited to 1% maximum.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|12V |
| Maximum Output Current | 8.3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |